
FAN7191MX-F085-1 | |
|---|---|
DigiKey Part Number | 488-FAN7191MX-F085-1TR-ND - Tape & Reel (TR) 488-FAN7191MX-F085-1CT-ND - Cut Tape (CT) 488-FAN7191MX-F085-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7191MX-F085-1 |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Input Type Non-Inverting |
Manufacturer onsemi | High Side Voltage - Max (Bootstrap) 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 25ns, 25ns |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Half-Bridge | Grade Automotive |
Channel Type Independent | Qualification AEC-Q100 |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type IGBT, MOSFET (N-Channel) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 10V ~ 22V | Supplier Device Package 8-SOIC |
Logic Voltage - VIL, VIH 1.2V, 2.5V | Base Product Number |
Current - Peak Output (Source, Sink) 4.5A, 4.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.72000 | €2.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.99721 | €2,493.03 |
| Unit Price without VAT: | €2.72000 |
|---|---|
| Unit Price with VAT: | €3.26400 |

