
FAN63901JMPX | |
|---|---|
DigiKey Part Number | 488-FAN63901JMPXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN63901JMPX |
Description | USB-PD3.0 STATE MACHINE DEVICE |
Customer Reference | |
Detailed Description | Power Supply Controller Adapters, Battery Chargers, USB Power 24-WQFN (4x4) |
Datasheet | Datasheet |
Category | Current - Supply 8 mA |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-WFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 24-WQFN (4x4) |
Applications Adapters, Battery Chargers, USB Power | Base Product Number |
Voltage - Input 3.3V ~ 20V |

