MFR Recommended
Parametric Equivalent

FAN53528EUC48X | |
|---|---|
DigiKey Part Number | FAN53528EUC48XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN53528EUC48X |
Description | IC REG BUCK PROG 3A 15WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.35V 1 Output 3A 15-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN53528EUC48X Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 1.14V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 15-WLCSP (2.02x1.31) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN53526UC00X | onsemi | 99 | FAN53526UC00XOSCT-ND | €0.87000 | MFR Recommended |
| FAN53528BUC08X | onsemi | 2.751 | FAN53528BUC08XCT-ND | €1.10000 | Parametric Equivalent |



