
FAN48695UC190X | |
|---|---|
DigiKey Part Number | 488-FAN48695UC190XTR-ND - Tape & Reel (TR) 488-FAN48695UC190XCT-ND - Cut Tape (CT) 488-FAN48695UC190XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN48695UC190X |
Description | IC REG BOOST 5V 1A DL 9WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 1A 9-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 9-WLCSP (1.37x1.32) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.55100 | €5.51 |
| 25 | €0.49640 | €12.41 |
| 100 | €0.43610 | €43.61 |
| 250 | €0.40740 | €101.85 |
| 500 | €0.39012 | €195.06 |
| 1.000 | €0.37710 | €377.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.34786 | €1,043.58 |
| 6.000 | €0.33951 | €2,037.06 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.92400 |

