
FAN48632UC33X | |
|---|---|
DigiKey Part Number | FAN48632UC33XTR-ND - Tape & Reel (TR) FAN48632UC33XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FAN48632UC33X |
Description | IC REG CONV GSM PA 1OUT 16WLCSP |
Customer Reference | |
Detailed Description | TinyBoost® Converter, GSM PA Voltage Regulator IC 1 Output 16-WLCSP (1.78x1.78) |
Datasheet | Datasheet |
EDA/CAD Models | FAN48632UC33X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Converter, GSM PA | |
Voltage - Input | 2.35V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V, 3.49V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (1.78x1.78) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.65800 | €6.58 |
| 25 | €0.59440 | €14.86 |
| 100 | €0.52440 | €52.44 |
| 250 | €0.49100 | €122.75 |
| 500 | €0.47088 | €235.44 |
| 1.000 | €0.45432 | €454.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.41359 | €1,240.77 |
| 6.000 | €0.38660 | €2,319.60 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.09200 |

