
FAN4603MM10X | |
|---|---|
DigiKey Part Number | FAN4603MM10X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN4603MM10X |
Description | DC DC CONVERTER 1V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1V 600mA 2.3V - 5.5V Input |
Category | Current - Output (Max) 600mA |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, SCP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 91% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-PowerTDFN Module |
Voltage - Input (Min) 2.3V | Size / Dimension 0.16" L x 0.10" W x 0.04" H (4.0mm x 2.5mm x 1.1mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 6-MLP (4x2.5) |
Voltage - Output 1 | Base Product Number |

