FAN2502S33X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 499
Unit Price: €0.39000
Datasheet

Similar


Microchip Technology
In Stock: 10.278
Unit Price: €0.54000
Datasheet

Similar


Texas Instruments
In Stock: 2.991
Unit Price: €1.09000
Datasheet

Similar


Texas Instruments
In Stock: 2.434
Unit Price: €1.25000
Datasheet

Similar


Texas Instruments
In Stock: 8.527
Unit Price: €0.90000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

FAN2502S33X

DigiKey Part Number
FAN2502S33X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN2502S33X
Description
IC REG LINEAR 3.3V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
FAN2502S33X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.18V @ 150mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
43dB (120Hz)
Control Features
Enable
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes