
FAN1587AT33 | |
|---|---|
DigiKey Part Number | FAN1587AT33-ND |
Manufacturer | |
Manufacturer Product Number | FAN1587AT33 |
Description | IC REG CONV INTEL 1OUT TO220-3 |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® GTL+ Voltage Regulator IC 1 Output TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FAN1587AT33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, Intel Pentium® GTL+ | |
Voltage - Input | 2.4V ~ 12V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |

