FAN1587AMCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 33
Unit Price: €12.89000
Datasheet
- Converter, Intel Pentium® GTL+ Voltage Regulator IC 1 Output TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN1587AMCX

DigiKey Part Number
FAN1587AMCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN1587AMCX
Description
IC REG CONV INTEL 1OUT TO263-3
Customer Reference
Detailed Description
- Converter, Intel Pentium® GTL+ Voltage Regulator IC 1 Output TO-263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Converter, Intel Pentium® GTL+
Voltage - Input
2.4V ~ 12V
Number of Outputs
1
Voltage - Output
1.5V ~ 3.6V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes