FAN1084MCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 303
Unit Price: €13.95000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 4.5A TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 4.5A TO-263 (D2PAK)
TO-263
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

FAN1084MCX

DigiKey Part Number
FAN1084MCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN1084MCX
Description
IC REG LINEAR POS ADJ 4.5A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 4.5A TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.5V @ 4.5A
Current - Output
Current - Quiescent (Iq)
4 mA
PSRR
-
Control Features
-
Protection Features
Over Temperature
Operating Temperature
25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes