



ESDM3051N2T5G | |
|---|---|
DigiKey Part Number | ESDM3051N2T5GOSTR-ND - Tape & Reel (TR) ESDM3051N2T5GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESDM3051N2T5G |
Description | TVS DIODE 5VWM 8.2VC 2X2DFN |
Customer Reference | |
Detailed Description | 8.2V Clamp 8A Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | ESDM3051N2T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.1V | |
Voltage - Clamping (Max) @ Ipp | 8.2V | |
Current - Peak Pulse (10/1000µs) | 8A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 21pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |

