6.5V (Typ) Clamp Ipp Tvs Diode Surface Mount 3-DSN (0.73x0.25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD5102FCT5G

DigiKey Part Number
ESD5102FCT5G-ND
Manufacturer
Manufacturer Product Number
ESD5102FCT5G
Description
TVS DIODE 3.3VWM 6.5VC 3DSN
Customer Reference
Detailed Description
6.5V (Typ) Clamp Ipp Tvs Diode Surface Mount 3-DSN (0.73x0.25)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.68V
Voltage - Clamping (Max) @ Ipp
6.5V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
5.5pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€0.55000€0.55
10€0.33800€3.38
100€0.21630€21.63
500€0.16342€81.71
1.000€0.14635€146.35
2.000€0.13197€263.94
5.000€0.11638€581.90
10.000€0.10675€1,067.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.55000
Unit Price with VAT:€0.66000