DM74ALS175SJX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 14.000
Unit Price: €0.85000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 98.816
Unit Price: €1.02000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.68000
Datasheet
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74ALS175SJX

DigiKey Part Number
DM74ALS175SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DM74ALS175SJX
Description
IC FF D-TYPE SINGLE 4BIT 16-SOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DM74ALS175SJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
4
Clock Frequency
50 MHz
Max Propagation Delay @ V, Max CL
17ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
400µA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
14 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOP
Package / Case
16-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes