Similar
Similar

DM7473N | |
|---|---|
DigiKey Part Number | DM7473N-ND |
Manufacturer | |
Manufacturer Product Number | DM7473N |
Description | IC FF JK TYPE DBL 1-BIT 14-MDIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | DM7473N Models |
Category | Clock Frequency 15 MHz |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 400µA, 16mA |
Packaging Bag | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Function Set(Preset) and Reset | Mounting Type Through Hole |
Type JK Type | Supplier Device Package 14-MDIP |
Output Type Complementary | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 2 | Base Product Number |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT73E | Texas Instruments | 431 | 296-9297-5-ND | €0.92000 | Similar |
| SN74LS73AN | Texas Instruments | 1.563 | 296-26520-5-ND | €2.46000 | Similar |


