Low-Side Gate Driver IC Non-Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS8312YN8

DigiKey Part Number
CS8312YN8OS-ND
Manufacturer
Manufacturer Product Number
CS8312YN8
Description
IC GATE DRVR LOW-SIDE 8DIP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CS8312YN8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
7V ~ 10V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.702 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.702In Stock
Ships from Rochester Electronics, LLC