Similar

CS5172ED8G | |
|---|---|
DigiKey Part Number | CS5172ED8G-ND |
Manufacturer | |
Manufacturer Product Number | CS5172ED8G |
Description | IC REG BOOST ADJ 1.5A 8SOIC |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Negative Adjustable -2.45V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CS5172ED8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -40V (Switch) | |
Current - Output | ||
Frequency - Switching | 280kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |


