CPH3114-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1.552
Unit Price: €0.46000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.726
Unit Price: €0.67000
Datasheet
Bipolar (BJT) Transistor PNP 15 V 1.5 A 350MHz 900 mW Surface Mount 3-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH3114-TL-E

DigiKey Part Number
CPH3114-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPH3114-TL-E
Description
TRANS PNP 15V 1.5A 3-CPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 15 V 1.5 A 350MHz 900 mW Surface Mount 3-CPH
Datasheet
 Datasheet
EDA/CAD Models
CPH3114-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
180mV @ 15mA, 750mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
900 mW
Frequency - Transition
350MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-CPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 89.950 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

66.000In Stock
Ships from Flip Electronics
23.950In Stock
Ships from Rochester Electronics, LLC