
CM1683-02DE | |
|---|---|
DigiKey Part Number | CM1683-02DE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM1683-02DE |
Description | FILTER LC(PI) 3NH 31MHZ ESD SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 2 Channel L = 3nH, C = 100pF 30 mA 8-UDFN Exposed Pad |
Datasheet | Datasheet |
Category | Resistance - Channel (Ohms) 0.75 |
Manufacturer onsemi | Current 30 mA |
Series | Values L = 3nH, C = 100pF |
Packaging Tape & Reel (TR) | ESD Protection Yes |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Low Pass | Applications Data Lines for Mobile Devices |
Filter Order 3rd | Mounting Type Surface Mount |
Technology LC (Pi) | Package / Case 8-UDFN Exposed Pad |
Number of Channels 2 | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Center / Cutoff Frequency 31MHz (Cutoff) | Height 0.026" (0.65mm) |
Attenuation Value 40dB @ 1GHz | Base Product Number |

