CD4051BCSJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.455
Unit Price: €0.71000
Datasheet

Similar


onsemi
In Stock: 3.391
Unit Price: €0.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.398
Unit Price: €0.28000
Datasheet

Similar


Texas Instruments
In Stock: 21.195
Unit Price: €0.48000
Datasheet

Similar


Texas Instruments
In Stock: 57.420
Unit Price: €0.83000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.220
Unit Price: €0.85201
Datasheet

Similar


Texas Instruments
In Stock: 5.642
Unit Price: €0.66000
Datasheet

Similar


Texas Instruments
In Stock: 19.584
Unit Price: €0.46000
Datasheet

Similar


Texas Instruments
In Stock: 4
Unit Price: €0.94000
Datasheet

Similar


Texas Instruments
In Stock: 2.503
Unit Price: €0.64000
Datasheet

Similar


Texas Instruments
In Stock: 21
Unit Price: €1.05000
Datasheet

Similar


Texas Instruments
In Stock: 7.364
Unit Price: €0.46000
Datasheet

Similar


Texas Instruments
In Stock: 1.687
Unit Price: €1.05000
Datasheet
1 Circuit IC Switch 8:1 240Ohm 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4051BCSJ

DigiKey Part Number
CD4051BCSJ-ND
Manufacturer
Manufacturer Product Number
CD4051BCSJ
Description
IC MUX 8:1 240OHM 16SOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 240Ohm 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
CD4051BCSJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
5V ~ 15V
Voltage - Supply, Dual (V±)
±2.5V ~ 7.5V
Switch Time (Ton, Toff) (Max)
320ns, 150ns
-3db Bandwidth
40MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
50nA
Crosstalk
-40dB @ 3MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes