8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAV93C86YE-GT3

DigiKey Part Number
488-CAV93C86YE-GT3TR-ND - Tape & Reel (TR)
488-CAV93C86YE-GT3CT-ND - Cut Tape (CT)
488-CAV93C86YE-GT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAV93C86YE-GT3
Description
IC EEPROM 16KBIT MIC WIRE 8TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Microwire 2 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAV93C86YE-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8, 1K x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.962
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.55000€0.55
10€0.51700€5.17
25€0.50320€12.58
50€0.49280€24.64
100€0.48210€48.21
250€0.46784€116.96
500€0.45700€228.50
1.000€0.44617€446.17
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.37314€1,119.42
6.000€0.36388€2,183.28
9.000€0.35852€3,226.68
15.000€0.35184€5,277.60
21.000€0.34748€7,297.08
Manufacturers Standard Package
Unit Price without VAT:€0.55000
Unit Price with VAT:€0.66000