CAT93C66YI-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.000
Unit Price: €0.54000
Datasheet

Similar


Microchip Technology
In Stock: 1.237
Unit Price: €0.35000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.35339
Datasheet

Similar


Microchip Technology
In Stock: 11.282
Unit Price: €0.29000
Datasheet

Similar


STMicroelectronics
In Stock: 2.935
Unit Price: €0.57000
Datasheet

Similar


STMicroelectronics
In Stock: 12.244
Unit Price: €0.25000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €0.48169
Datasheet
EEPROM Memory IC 4Kbit Microwire 2 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT93C66YI-GT3

DigiKey Part Number
CAT93C66YI-GT3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT93C66YI-GT3
Description
IC EEPROM 4KBIT MICROWIRE 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 2 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAT93C66YI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8, 256 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

6.000In Stock
Ships from Flip Electronics