Similar
Similar
Similar

CAT93C66LI-G | |
|---|---|
DigiKey Part Number | CAT93C66LI-G-ND |
Manufacturer | |
Manufacturer Product Number | CAT93C66LI-G |
Description | IC EEPROM 4KBIT MICROWIRE 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CAT93C66LI-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8, 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |



