Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAT811MTBI-T3 | |
|---|---|
DigiKey Part Number | CAT811MTBI-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT811MTBI-T3 |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | CAT811MTBI-T3 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM811MW16F | STMicroelectronics | 4.809 | 497-3346-1-ND | €1.10000 | Direct |
| ADM811MARTZ-REEL | Analog Devices Inc. | 0 | ADM811MARTZ-REEL-ND | €0.74865 | Parametric Equivalent |
| ADM811MARTZ-REEL7 | Analog Devices Inc. | 25.393 | ADM811MARTZ-REEL7CT-ND | €1.55000 | Parametric Equivalent |
| APX811-44UG-7 | Diodes Incorporated | 2.545 | 31-APX811-44UG-7CT-ND | €0.28000 | Parametric Equivalent |
| MAX811MEUS+T | Analog Devices Inc./Maxim Integrated | 5.340 | MAX811MEUS+TCT-ND | €4.46000 | Parametric Equivalent |






