CAT809TSDI-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.605
Unit Price: €0.36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.803
Unit Price: €4.65000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €0.36546
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT809TSDI-GT3

DigiKey Part Number
CAT809TSDI-GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT809TSDI-GT3
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
CAT809TSDI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes