CAT809SSDI-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.240
Unit Price: €4.57000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1.810
Unit Price: €0.52000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €0.27539
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT809SSDI-GT3

DigiKey Part Number
CAT809SSDI-GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT809SSDI-GT3
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
CAT809SSDI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 236.959 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

236.959In Stock
Ships from Rochester Electronics, LLC