Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CAT809JTBI-T3 | |
|---|---|
DigiKey Part Number | CAT809JTBI-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT809JTBI-T3 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CAT809JTBI-T3 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX809JEUR+T | Analog Devices Inc./Maxim Integrated | 2.558 | MAX809JEUR+TCT-ND | €4.65000 | Upgrade |
| APX809-40SAG-7 | Diodes Incorporated | 1.442 | APX809-40SAGDICT-ND | €0.20000 | Parametric Equivalent |
| APX809-40SRG-7 | Diodes Incorporated | 3.000 | 981-APX809-40SRG-7-CHP | €0.07927 | Parametric Equivalent |
| MIC809JUY-TR | Microchip Technology | 0 | 576-2905-2-ND | €0.27197 | Parametric Equivalent |
| TCM809JENB713 | Microchip Technology | 2.294 | TCM809JENB713CT-ND | €0.39000 | Parametric Equivalent |






