CAT5119SDI-50GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2.773
Unit Price: €1.91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.726
Unit Price: €1.91000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6.000
Unit Price: €1.44483
Datasheet
Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5119SDI-50GT3

DigiKey Part Number
CAT5119SDI-50GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT5119SDI-50GT3
Description
IC DIG POT 50K SC-70-6
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
CAT5119SDI-50GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
32
Resistance (Ohms)
50k
Interface
Up/Down (U/D, CS)
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
200ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 27.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

27.000In Stock
Ships from Flip Electronics