
CAT5118TBI-00GT3 | |
|---|---|
DigiKey Part Number | CAT5118TBI-00GT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT5118TBI-00GT3 |
Description | IC DIG POT 100K SOT-23-5 |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAT5118TBI-00GT3 Models |
Category | Memory Type Volatile |
Manufacturer onsemi | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) 200ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package SOT-23-5 |
Configuration Rheostat | Package / Case SC-74A, SOT-753 |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 32 | Resistance - Wiper (Ohms) (Typ) 200 |
Resistance (Ohms) 100k | Base Product Number |
Interface Up/Down (U/D, CS) |

