Similar



CAT4016HV6-T2 | |
|---|---|
DigiKey Part Number | CAT4016HV6-T2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT4016HV6-T2 |
Description | IC LED DRIVER 80MA 24TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Dimming 80mA 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CAT4016HV6-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0.4V ~ 5.5V | |
Current - Output / Channel | 80mA | |
Frequency | 25MHz | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |


