CAT25C128VI-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 22.478
Unit Price: €0.59000
Datasheet

Similar


Microchip Technology
In Stock: 18.228
Unit Price: €1.00000
Datasheet

Similar


Microchip Technology
In Stock: 7.489
Unit Price: €1.10000
Datasheet

Similar


Microchip Technology
In Stock: 300
Unit Price: €1.06000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.14000
Datasheet

Similar


Microchip Technology
In Stock: 1.141
Unit Price: €1.00000
Datasheet

Similar


Microchip Technology
In Stock: 9.629
Unit Price: €1.16000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.25649
Datasheet

Similar


Microchip Technology
In Stock: 891
Unit Price: €1.10000
Datasheet

Similar


Microchip Technology
In Stock: 3.799
Unit Price: €0.65000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.333
Unit Price: €3.65000
Datasheet

Similar


STMicroelectronics
In Stock: 5.415
Unit Price: €0.60000
Datasheet

Similar


STMicroelectronics
In Stock: 8.690
Unit Price: €1.10000
Datasheet

Similar


STMicroelectronics
In Stock: 4.547
Unit Price: €0.85000
Datasheet
EEPROM Memory IC 128Kbit SPI 5 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25C128VI-GT3

DigiKey Part Number
CAT25C128VI-GT3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT25C128VI-GT3
Description
IC EEPROM 128KBIT SPI 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 5 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT25C128VI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes