CAT25160LI-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.11327
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.04703
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.74219
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.74219
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.71569
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.79519
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.71569
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.11327
Datasheet

Similar


Microchip Technology
In Stock: 237
Unit Price: €1.08000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.11327
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.84821
Datasheet

Similar


Microchip Technology
In Stock: 306
Unit Price: €0.72000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.78194
Datasheet

Similar


Microchip Technology
In Stock: 463
Unit Price: €0.72000
Datasheet
EEPROM Memory IC 16Kbit SPI 20 MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25160LI-G

DigiKey Part Number
CAT25160LI-G-ND
Manufacturer
Manufacturer Product Number
CAT25160LI-G
Description
IC EEPROM 16KBIT SPI 20MHZ 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 20 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CAT25160LI-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 43.134 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

43.134In Stock
Ships from Rochester Electronics, LLC