
CAT25010YI-G | |
|---|---|
DigiKey Part Number | 2156-CAT25010YI-G-OS-ND |
Manufacturer | |
Manufacturer Product Number | CAT25010YI-G |
Description | IC EEPROM 1K SPI 20MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT25010YI-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | SPI | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 826 | €0.30597 | €252.73 |
| Unit Price without VAT: | €0.30597 |
|---|---|
| Unit Price with VAT: | €0.36716 |

