CAT24C256XI-T2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 49.173
Unit Price: €0.59000
Datasheet

Similar


onsemi
In Stock: 2.959
Unit Price: €0.67000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.09944
Datasheet

Similar


Microchip Technology
In Stock: 286
Unit Price: €0.94000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.09944
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.09943
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.03399
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.03399
Datasheet

Similar


Microchip Technology
In Stock: 176
Unit Price: €0.66000
Datasheet

Similar


Microchip Technology
In Stock: 6.951
Unit Price: €0.71000
Datasheet

Similar


Microchip Technology
In Stock: 54
Unit Price: €1.00000
Datasheet

Similar


Microchip Technology
In Stock: 987
Unit Price: €0.94000
Datasheet

Similar


Microchip Technology
In Stock: 3.575
Unit Price: €1.10000
Datasheet

Similar


Microchip Technology
In Stock: 2.367
Unit Price: €1.03000
Datasheet
EEPROM Memory IC 256Kbit I2C 1 MHz 500 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C256XI-T2

DigiKey Part Number
CAT24C256XI-T2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT24C256XI-T2
Description
IC EEPROM 256KBIT I2C 1MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 500 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT24C256XI-T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
500 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types