CAT140029SWI-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: €1.19653
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 758
Unit Price: €11.90000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 7.382
Unit Price: €11.63000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €2.59744
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2.200
Unit Price: €1.05000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.694
Unit Price: €1.91000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT140029SWI-GT3

DigiKey Part Number
CAT140029SWI-GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT140029SWI-GT3
Description
IC SUPERVISOR I2C EEPROM 8SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes