BZX79C56_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 9.888
Unit Price: €0.12000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 138.090
Unit Price: €0.03400
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.02028
Datasheet

Similar


Microchip Technology
In Stock: 9
Unit Price: €18.75000
Datasheet
Zener Diode 56 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79C56_T50R

DigiKey Part Number
BZX79C56_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX79C56_T50R
Description
DIODE ZENER 56V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 56 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 39.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes