BZX55C9V1_T26A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 89.619
Unit Price: €0.18000
Datasheet

Direct


onsemi
In Stock: 14.616
Unit Price: €0.17000
Datasheet

Parametric Equivalent


onsemi
In Stock: 19.371
Unit Price: €0.14000
Datasheet

Parametric Equivalent


onsemi
In Stock: 28.988
Unit Price: €0.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.086
Unit Price: €0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 190
Unit Price: €0.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.949
Unit Price: €0.12000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: €0.03001
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.17000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 8.257
Unit Price: €0.40000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: €0.06397
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: €0.06039
Datasheet
Zener Diode 9.1 V 500 mW ±6% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55C9V1_T26A

DigiKey Part Number
BZX55C9V1_T26A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX55C9V1_T26A
Description
DIODE ZENER 9.1V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±6% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 100 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes