BZX55C10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 13.094
Unit Price: €0.14000
Datasheet

Direct


onsemi
In Stock: 3.840
Unit Price: €0.17000
Datasheet

Similar


onsemi
In Stock: 13.237
Unit Price: €0.15000
Datasheet

Similar


onsemi
In Stock: 8.603
Unit Price: €0.18000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €2.75000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €2.56460
Datasheet
Zener Diode 10 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55C10

DigiKey Part Number
BZX55C10-ND
Manufacturer
Manufacturer Product Number
BZX55C10
Description
DIODE ZENER 10V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7.5 V
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 100 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes