BSS123-G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 235.878
Unit Price: €0.30000
Datasheet

Similar


Diotec Semiconductor
In Stock: 6.569
Unit Price: €0.24000
Datasheet
N-Channel 100 V 170mA (Ta) 360mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS123-G

DigiKey Part Number
488-BSS123-GTR-ND - Tape & Reel (TR)
488-BSS123-GCT-ND - Cut Tape (CT)
488-BSS123-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS123-G
Description
FET 100V 6.0 MOHM SOT23
Customer Reference
Detailed Description
N-Channel 100 V 170mA (Ta) 360mW (Ta) Surface Mount SOT-23-3
EDA/CAD Models
BSS123-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6Ohm @ 170mA, 10V
Vgs(th) (Max) @ Id
2V @ 34µA
Gate Charge (Qg) (Max) @ Vgs
2.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
73 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes