BS108ZL1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 391
Unit Price: €1.40000
Datasheet
N-Channel 200 V 250mA (Ta) 350mW (Ta) Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 250mA (Ta) 350mW (Ta) Through Hole TO-92 (TO-226)
TO-92

BS108ZL1G

DigiKey Part Number
BS108ZL1GOSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BS108ZL1G
Description
MOSFET N-CH 200V 250MA TO92-3
Customer Reference
Detailed Description
N-Channel 200 V 250mA (Ta) 350mW (Ta) Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
BS108ZL1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2V, 2.8V
Rds On (Max) @ Id, Vgs
8Ohm @ 100mA, 2.8V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92 (TO-226)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types