BDV64B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: €3.57000
Datasheet
TO-218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDV64B

DigiKey Part Number
BDV64B-ND
Manufacturer
Manufacturer Product Number
BDV64B
Description
TRANS PNP DARL 100V 10A SOT-93
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 100 V 10 A 125 W Through Hole SOT-93
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
2V @ 20mA, 5A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 5A, 4V
Power - Max
125 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-218-3
Supplier Device Package
SOT-93
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable