BD1356S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 447
Unit Price: €1.00000
Datasheet

Direct


onsemi
In Stock: 307
Unit Price: €1.08000
Datasheet

Direct


STMicroelectronics
In Stock: 7.158
Unit Price: €0.74000
Datasheet

Upgrade


STMicroelectronics
In Stock: 2.235
Unit Price: €0.65000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 1.5 A 1.25 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD1356S

DigiKey Part Number
BD1356S-ND
Manufacturer
Manufacturer Product Number
BD1356S
Description
TRANS NPN 45V 1.5A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 1.5 A 1.25 W Through Hole TO-126-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Packaging
Bulk
Power - Max
1.25 W
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
1.5 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
TO-126-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD135Gonsemi447BD135GOS-ND€1.00000Direct
BD135TGonsemi307BD135TG-ND€1.08000Direct
BD135-16STMicroelectronics7.158497-19582-ND€0.74000Direct
BD135STMicroelectronics2.235497-14154-5-ND€0.65000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable