BCX71K_D87Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.631
Unit Price: €0.10000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.09000
Datasheet

Similar


onsemi
In Stock: 23.610
Unit Price: €0.13000
Datasheet

Similar


onsemi
In Stock: 9.423
Unit Price: €0.15000
Datasheet

Similar


onsemi
In Stock: 741.700
Unit Price: €0.13000
Datasheet

Similar


onsemi
In Stock: 60.186
Unit Price: €0.13000
Datasheet

Similar


onsemi
In Stock: 40
Unit Price: €0.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.02208
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.865
Unit Price: €0.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 649
Unit Price: €0.22000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.226
Unit Price: €0.09000
Datasheet
Bipolar (BJT) Transistor PNP 45 V 500 mA 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX71K_D87Z

DigiKey Part Number
BCX71K_D87Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX71K_D87Z
Description
TRANS PNP 45V 0.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
550mV @ 1.25mA, 50mA
Current - Collector Cutoff (Max)
20nA
DC Current Gain (hFE) (Min) @ Ic, Vce
380 @ 2mA, 5V
Power - Max
350 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable