BC550B_J35Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9.401
Unit Price: €0.23000
Datasheet

Parametric Equivalent


onsemi
In Stock: 12.084
Unit Price: €0.24000
Datasheet

Parametric Equivalent


onsemi
In Stock: 6.859
Unit Price: €0.24000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC550B_J35Z

DigiKey Part Number
BC550B_J35Z-ND
Manufacturer
Manufacturer Product Number
BC550B_J35Z
Description
TRANS NPN 45V 0.1A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Mfr
Power - Max
500 mW
Packaging
Bulk
Frequency - Transition
300MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC547BBUonsemi9.401BC547BBU-ND€0.23000Direct
BC547BTAonsemi12.084BC547BTACT-ND€0.24000Parametric Equivalent
BC547BTFonsemi6.859BC547BTFCT-ND€0.24000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable