BAW62 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 49.017
Unit Price: €0.09000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.09000
Datasheet

Similar


onsemi
In Stock: 18.696
Unit Price: €0.09000
Datasheet

Similar


onsemi
In Stock: 3.616
Unit Price: €0.10000
Datasheet

Similar


onsemi
In Stock: 10.897
Unit Price: €0.09000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 50.466
Unit Price: €0.09000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.71687
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: €0.02387
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: €0.02667
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 54.658
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 193.084
Unit Price: €0.03455
Datasheet
DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW62

DigiKey Part Number
BAW62-ND
Manufacturer
Manufacturer Product Number
BAW62
Description
DIODE STANDARD 75V 300MA DO35
Customer Reference
Detailed Description
Diode 75 V 300mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
BAW62 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes