IC RF TxRx Only General ISM < 1GHz 400MHz ~ 470MHz, 800MHz ~ 940MHz 28-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX5051-1-TW30

DigiKey Part Number
AX5051-1-TW30-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AX5051-1-TW30
Description
IC RF TXRX ISM<1GHZ 28QFN
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 400MHz ~ 470MHz, 800MHz ~ 940MHz 28-VFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
ASK, FSK, MSK, O-QPSK, PSK
Frequency
Data Rate (Max)
600kbps
Power - Output
16dBm
Sensitivity
-116dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
2.2V ~ 3.6V
Current - Receiving
17mA ~ 19mA
Current - Transmitting
45mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

18.000In Stock
Ships from Flip Electronics