
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | CMOS | |
Pixel Size | 1.4µm x 1.4µm | |
Active Pixel Array | 3840H x 2160V | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Package / Case | Die | |
Supplier Device Package | Die | |
Operating Temperature | - | |
Grade | - | |
Qualification | - |

