CMOS Image Sensor 2304H x 1296V 2.2µm x 2.2µm 48-CLCC (11.43x11.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0330CM1C00SHAA0-DP1

DigiKey Part Number
488-AR0330CM1C00SHAA0-DP1-ND
Manufacturer
Manufacturer Product Number
AR0330CM1C00SHAA0-DP1
Description
IMAGE SENSOR 3MP 1/3 CIS SO
Customer Reference
Detailed Description
CMOS Image Sensor 2304H x 1296V 2.2µm x 2.2µm 48-CLCC (11.43x11.43)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CMOS
Pixel Size
2.2µm x 2.2µm
Active Pixel Array
2304H x 1296V
Frames per Second
60.0
Voltage - Supply
1.8V, 2.8V
Package / Case
48-CLCC
Supplier Device Package
48-CLCC (11.43x11.43)
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€19.21000€19.21
5€17.54400€87.72
10€16.92300€169.23
25€16.18320€404.58
50€15.67700€783.85
152€14.95046€2,272.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€19.21000
Unit Price with VAT:€23.05200