


AR0147ATSC00XUEG5-TRBR | |
|---|---|
DigiKey Part Number | 5556-AR0147ATSC00XUEG5-TRBRTR-ND - Tape & Reel (TR) 5556-AR0147ATSC00XUEG5-TRBRCT-ND - Cut Tape (CT) 5556-AR0147ATSC00XUEG5-TRBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0147ATSC00XUEG5-TRBR |
Description | 1MP 1/4 CIS SO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1344H x 968V 3µm x 3µm 89-IBGA (8x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1344H x 968V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.8V ~ 2.8V | |
Package / Case | 89-LFBGA | |
Supplier Device Package | 89-IBGA (8x7) | |
Operating Temperature | -40°C ~ 110°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.70000 | €17.70 |
| 5 | €16.15200 | €80.76 |
| 10 | €15.57500 | €155.75 |
| 25 | €14.88600 | €372.15 |
| 50 | €14.41480 | €720.74 |
| 100 | €13.98260 | €1,398.26 |
| 500 | €13.97874 | €6,989.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €12.48840 | €24,976.80 |
| Unit Price without VAT: | €17.70000 |
|---|---|
| Unit Price with VAT: | €21.24000 |

