Image for AR0140CS2C00SUEA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0140CS2C00SUEA0

DigiKey Part Number
2156-AR0140CS2C00SUEA0-ND
Manufacturer
Manufacturer Product Number
AR0140CS2C00SUEA0
Description
IMAGE SENSOR 1.0MP 1/4 CIS
Customer Reference
Detailed Description
CMOS Image Sensor 1280H x 800V 3µm x 3µm 48-CLCC
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Type
CMOS
Pixel Size
3µm x 3µm
Active Pixel Array
1280H x 800V
Frames per Second
45.0
Voltage - Supply
1.8V, 2.8V
Package / Case
48-CLCC
Supplier Device Package
48-CLCC
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €78.31 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:224
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18€14.46667€260.40
Unit Price without VAT:€14.46667
Unit Price with VAT:€17.36000