MFR Recommended

AR0138AT4R00XUEA1-TPBM | |
|---|---|
DigiKey Part Number | 5556-AR0138AT4R00XUEA1-TPBMTR-ND - Tape & Reel (TR) 5556-AR0138AT4R00XUEA1-TPBMCT-ND - Cut Tape (CT) 5556-AR0138AT4R00XUEA1-TPBMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0138AT4R00XUEA1-TPBM |
Description | 1MP 1/3 CIS SO |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1288H x 968V 4.2µm x 4.2µm 109-IBGA (10x9) |
Datasheet | Datasheet |
Category | Frames per Second 69.0 |
Manufacturer onsemi | Package / Case 109-LFBGA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 109-IBGA (10x9) |
Part Status Obsolete | Grade Automotive |
Type CMOS | Qualification AEC-Q100 |
Pixel Size 4.2µm x 4.2µm | Base Product Number |
Active Pixel Array 1288H x 968V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0147ATSC00XUEG5-DRBR | onsemi | 2.623 | 5556-AR0147ATSC00XUEG5-DRBR-ND | €17.70000 | MFR Recommended |


